DSW-410 vs DSW-536 feature comparison

DSW-410 Stancor

Buy Now Datasheet

DSW-536 Stancor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer STANCOR PRODUCTS STANCOR PRODUCTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.31.40.35 8504.31.40.35
Additional Feature PCB MOUNTABLE PCB MOUNTABLE
Approvals UL; CSA UL; CSA
Number of Secondary Winding 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current 1 0.6 A 0.35 A
Transformer Type POWER TRANSFORMER POWER TRANSFORMER
VA Rating 6 VA 12 VA
Base Number Matches 1 1

Compare DSW-410 with alternatives

Compare DSW-536 with alternatives