DTA143XL-AN3-K
vs
DTA143XL-AE3-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
UNISONIC TECHNOLOGIES CO LTD
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
BUILT-IN BIAS RESISTOR RATIO IS 2.1
|
BUILT-IN BIAS RESISTOR RATIO IS 2.1
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
30
|
30
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity/Channel Type |
PNP
|
PNP
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
250 MHz
|
250 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DTA143XL-AN3-K with alternatives
Compare DTA143XL-AE3-R with alternatives