DTA143XMT2L vs DTA143TMT2L feature comparison

DTA143XMT2L ROHM Semiconductor

Buy Now Datasheet

DTA143TMT2L ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SC-105 SC-105
Package Description ROHS COMPLIANT, VMT3, 3 PIN ROHS COMPLIANT, VMT3, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75 8541.21.00.75
Samacsys Manufacturer ROHM Semiconductor
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 2.1 BUILT-IN BIAS RESISTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 30 100
JESD-30 Code R-PDSO-F3 R-PDSO-F3
JESD-609 Code e2 e2
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 0.15 W 0.15 W
Power Dissipation-Max (Abs) 0.15 W 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Copper (Sn/Cu) Tin/Copper (Sn/Cu)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 1

Compare DTA143XMT2L with alternatives

Compare DTA143TMT2L with alternatives