DTA143ZMT2L vs DTA143TU3T106 feature comparison

DTA143ZMT2L ROHM Semiconductor

Buy Now Datasheet

DTA143TU3T106 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SC-105
Package Description ROHS COMPLIANT, VMT3, 3 PIN SC-70, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Samacsys Manufacturer ROHM Semiconductor ROHM Semiconductor
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 10 BUILT IN BIAS RESISTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 100
JESD-30 Code R-PDSO-F3 R-PDSO-G3
JESD-609 Code e2 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 0.15 W
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Copper (Sn/Cu) Tin (Sn)
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 1
Date Of Intro 2018-04-23

Compare DTA143ZMT2L with alternatives

Compare DTA143TU3T106 with alternatives