DTC143EKT146
vs
BC856B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Part Package Code |
SOT
|
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.75
|
|
Samacsys Manufacturer |
ROHM Semiconductor
|
|
Additional Feature |
DIGITAL, BUILT-IN BIAS RESISTOR IS 1
|
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
50 V
|
65 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
220
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
NPN
|
PNP
|
Power Dissipation Ambient-Max |
0.3 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
250 MHz
|
100 MHz
|
Base Number Matches |
1
|
41
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
150 °C
|
Terminal Finish |
|
TIN
|
|
|
|
Compare DTC143EKT146 with alternatives
Compare BC856B with alternatives