DTC144EET1G vs 934055557125 feature comparison

DTC144EET1G Rochester Electronics LLC

Buy Now Datasheet

934055557125 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Part Package Code SC-75 SC-88
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN PLASTIC, SC-88, 6 PIN
Pin Count 3 6
Manufacturer Package Code CASE 463-01
Reach Compliance Code unknown unknown
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1 BUILT-IN BIAS RESISTOR RATIO IS 4.7
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 100
JESD-30 Code R-PDSO-G3 R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 2
Number of Terminals 3 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN PURE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Source Content uid 934055557125
ECCN Code EAR99
Operating Temperature-Max 150 °C

Compare DTC144EET1G with alternatives

Compare 934055557125 with alternatives