DTSHW-66R-V-B
vs
DTSHW-64N-V-B
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
DIPTRONICS MANUFACTURING INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.70.00
|
|
Actuator Angle |
|
|
Actuator Color |
RED
|
|
Actuator Length |
0.029 inch
|
|
Actuator Type |
PUSHBUTTON
|
|
Body Breadth |
6.2992 mm
|
|
Body Height |
2.3622 mm
|
|
Body Length or Diameter |
6.1976 mm
|
|
Contact Current(DC)-Max |
0.05 A
|
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
|
Contact Voltage(DC)-Max |
12 V
|
|
Electrical Life |
500000 Cycle(s)
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
PCB Hole Count |
4
|
|
Surface Mount |
NO
|
|
Switch Function |
SPST
|
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.138 inch
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare DTSHW-66R-V-B with alternatives