DTST-61K-V
vs
DTSGMW-66R-V-T/R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIPTRONICS MANUFACTURING INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Diptronics
|
|
Actuator Color |
BLACK
|
RED
|
Actuator Length |
0.031 inch
|
|
Actuator Travel |
0.25 mm
|
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
6.2 mm
|
6.1976 mm
|
Body Height |
3.5 mm
|
2.3622 mm
|
Body Length or Diameter |
6.2 mm
|
6.2992 mm
|
Circuit Configuration |
1X1
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.05A@12VDC
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
|
Insulation Resistance |
10000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
|
Operating Force-Max |
1.47 N
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
PCB Hole Count |
2
|
|
Packing Method |
BOX; BULK
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
VERTICAL
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.354 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.65
|
Electrical Life |
|
100000 Cycle(s)
|
|
|
|
Compare DTST-61K-V with alternatives
Compare DTSGMW-66R-V-T/R with alternatives