DV74ALS163BN vs JM38510/38002BEA feature comparison

DV74ALS163BN avg Semiconductors

Buy Now Datasheet

JM38510/38002BEA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVG SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, CERAMIC, DIP-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT TCO OUTPUT
Count Direction UP UP
Family ALS ALS
JESD-30 Code R-PDIP-T16 R-GDIP-T16
Length 19.175 mm 19.56 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -10 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 21 mA 21 mA
Propagation Delay (tpd) 20 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 40 MHz 22 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Max I(ol) 0.008 A
Package Equivalence Code DIP16,.3
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 20 ns
Screening Level MIL-M-38510 Class B
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DV74ALS163BN with alternatives

Compare JM38510/38002BEA with alternatives