DV74HC00AD vs MC74HC00AD feature comparison

DV74HC00AD avg Semiconductors

Buy Now Datasheet

MC74HC00AD onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVG SEMICONDUCTORS ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description SOP, SOP14(UNSPEC) SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14(UNSPEC) SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 110 ns 22 ns
Propagation Delay (tpd) 110 ns 110 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 5
Source Content uid MC74HC00AD
Rohs Code No
ECCN Code EAR99
Factory Lead Time 4 Weeks
JESD-609 Code e0
Moisture Sensitivity Level 1
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Terminal Finish TIN LEAD

Compare DV74HC00AD with alternatives

Compare MC74HC00AD with alternatives