DV74HC00AN vs MM54HC00J/883 feature comparison

DV74HC00AN avg Semiconductors

Buy Now Datasheet

MM54HC00J/883 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVG SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP, DIP14(UNSPEC) DIP,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Length 18.86 mm 19.43 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 110 ns
Propagation Delay (tpd) 110 ns 27 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 4.69 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DV74HC00AN with alternatives

Compare MM54HC00J/883 with alternatives