DV74HC132AD vs 74HCT132D-Q100 feature comparison

DV74HC132AD avg Semiconductors

Buy Now Datasheet

74HCT132D-Q100 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Part Package Code SOIC
Package Description SOP, ,
Pin Count 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 190 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Base Number Matches 1 2
Source Content uid 74HCT132D-Q100
Rohs Code Yes
Date Of Intro 2017-02-01
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DV74HC132AD with alternatives

Compare 74HCT132D-Q100 with alternatives