DV74HC132AD vs M74HC132M1R feature comparison

DV74HC132AD avg Semiconductors

Buy Now Datasheet

M74HC132M1R STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 190 ns 160 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Source Content uid M74HC132M1R
Rohs Code Yes
JESD-609 Code e4
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.25
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 32 ns
Schmitt Trigger YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 40

Compare DV74HC132AD with alternatives

Compare M74HC132M1R with alternatives