If you like Findchips… You will love Findchips PRO. Try it Now.

DV74HC132AN vs 74HC00D-Q100,118 feature comparison

DV74HC132AN avg Semiconductors

Buy Now Datasheet

74HC00D-Q100,118 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVG SEMICONDUCTORS NEXPERIA
Part Package Code DIP SOIC
Package Description DIP, SOP,
Pin Count 14 14
HTS Code 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Length 18.86 mm 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 190 ns 135 ns
Qualification Status Not Qualified
Seated Height-Max 4.69 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
Rohs Code Yes
Manufacturer Package Code SOT108-1
JESD-609 Code e4
Moisture Sensitivity Level 1
Screening Level AEC-Q100
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare DV74HC132AN with alternatives

Compare 74HC00D-Q100,118 with alternatives