DV74HC132AN vs 74HC132DB,118 feature comparison

DV74HC132AN avg Semiconductors

Buy Now Datasheet

74HC132DB,118 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Part Package Code DIP SSOP1
Package Description DIP, SSOP, SSOP14,.3
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Length 18.86 mm 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 190 ns 38 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.69 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.3 mm
Base Number Matches 1 2
Source Content uid 74HC132DB,118
Rohs Code Yes
Manufacturer Package Code SOT337-1
JESD-609 Code e4
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code SSOP14,.3
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Schmitt Trigger YES
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare DV74HC132AN with alternatives

Compare 74HC132DB,118 with alternatives