DV74HC132AN vs SN74HC132PWE4 feature comparison

DV74HC132AN avg Semiconductors

Buy Now Datasheet

SN74HC132PWE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP TSSOP
Package Description DIP, TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Length 18.86 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 190 ns 156 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.69 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 1 1
Source Content uid SN74HC132PWE4
Rohs Code Yes
Factory Lead Time 1 Week
JESD-609 Code e4
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP14,.25
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Schmitt Trigger YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DV74HC132AN with alternatives

Compare SN74HC132PWE4 with alternatives