If you like Findchips… You will love Findchips PRO. Try it Now.

DV74HC132AN vs SN74HC132QPWRQ1 feature comparison

DV74HC132AN avg Semiconductors

Buy Now Datasheet

SN74HC132QPWRQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVG SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code DIP TSSOP
Package Description DIP, TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Length 18.86 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 190 ns 186 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.69 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Factory Lead Time 1 Week
JESD-609 Code e4
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP14,.25
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 37 ns
Schmitt Trigger YES
Screening Level AEC-Q100
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DV74HC132AN with alternatives

Compare SN74HC132QPWRQ1 with alternatives