If you like Findchips… You will love Findchips PRO. Try it Now.

DV74HC132AN vs SN74HCT00DRE4 feature comparison

DV74HC132AN avg Semiconductors

Buy Now Datasheet

SN74HCT00DRE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVG SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, SOP, SOP14,.25
Pin Count 14 14
HTS Code 8542.39.00.01 8542.31.00.01
Family HC/UH HCT
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Length 18.86 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 190 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.69 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.91 mm
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
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 25 ns
Schmitt Trigger NO
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DV74HC132AN with alternatives

Compare SN74HCT00DRE4 with alternatives