DV74HCT132AD vs CD74HCT00EE4 feature comparison

DV74HCT132AD avg Semiconductors

Buy Now Datasheet

CD74HCT00EE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVG SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Length 8.65 mm 19.305 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 38 ns 30 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Packing Method TUBE
Prop. Delay@Nom-Sup 30 ns
Schmitt Trigger NO
Terminal Finish NICKEL PALLADIUM GOLD

Compare DV74HCT132AD with alternatives

Compare CD74HCT00EE4 with alternatives