If you like Findchips… You will love Findchips PRO. Try it Now.
DV74HCT132AD avg SemiconductorsBuy Now Datasheet |
GD74HC132 LG Semicon Co LtdBuy Now Datasheet |
|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | AVG SEMICONDUCTORS | LG SEMICON CO LTD |
Part Package Code | SOIC | |
Package Description | SOP, | DIP, DIP14,.3 |
Pin Count | 14 | |
Reach Compliance Code | unknown | unknown |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | R-PDIP-T14 |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | 50 pF |
Logic IC Type | NAND GATE | NAND GATE |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 85 °C |
Operating Temperature-Min | -55 °C | -40 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | SOP | DIP |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE | IN-LINE |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | Not Qualified |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | NO |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | INDUSTRIAL |
Terminal Form | GULL WING | THROUGH-HOLE |
Terminal Pitch | 1.27 mm | 2.54 mm |
Terminal Position | DUAL | DUAL |
Width | 3.9 mm | |
Base Number Matches | 1 | 2 |
Rohs Code | No | |
JESD-609 Code | e0 | |
Max I(ol) | 0.004 A | |
Package Equivalence Code | DIP14,.3 | |
Power Supplies | 2/6 V | |
Prop. Delay@Nom-Sup | 30 ns | |
Schmitt Trigger | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |