If you like Findchips… You will love Findchips PRO. Try it Now.

DV74HCT132AN vs 74HC00N,652 feature comparison

DV74HCT132AN avg Semiconductors

Buy Now Datasheet

74HC00N,652 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVG SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description PLASTIC, DIP-14 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Length 18.86 mm 19.025 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 38 ns 135 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.69 mm 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Package Code SOT27-1
ECCN Code EAR99
JESD-609 Code e4
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Packing Method BULK PACK
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 27 ns
Schmitt Trigger NO
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare DV74HCT132AN with alternatives

Compare 74HC00N,652 with alternatives