If you like Findchips… You will love Findchips PRO. Try it Now.

DV74HCT132AN vs 74HCT00D-T feature comparison

DV74HCT132AN avg Semiconductors

Buy Now Datasheet

74HCT00D-T Philips Semiconductors

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVG SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code DIP
Package Description DIP, SOP, SOP14,.25
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Length 18.86 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 38 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.69 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 3
Rohs Code Yes
JESD-609 Code e4
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.25
Packing Method TAPE AND REEL
Power Supplies 5 V
Prop. Delay@Nom-Sup 24 ns
Schmitt Trigger NO
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare DV74HCT132AN with alternatives