If you like Findchips… You will love Findchips PRO. Try it Now.

DV74HCT132AN vs M54HC00F1 feature comparison

DV74HCT132AN avg Semiconductors

Buy Now Datasheet

M54HC00F1 SGS-Ates Componenti Electronici SPA

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVG SEMICONDUCTORS SGS-ATES COMPONENTI ELECTRONICI S P A
Part Package Code DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-PDIP-T14 R-XDIP-T14
Length 18.86 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 38 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.69 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP14,.3
Power Supplies 2/6 V
Schmitt Trigger NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare DV74HCT132AN with alternatives