DV74LS193D
vs
SN74LS191NSRE4
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVG SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOP, SOP16,.3
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
|
TCO OUTPUT
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
LS
|
LS
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Length |
9.9 mm
|
10.2 mm
|
Load Capacitance (CL) |
15 pF
|
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC) |
34 mA
|
35 mA
|
Propagation Delay (tpd) |
47 ns
|
36 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
3.9 mm
|
5.3 mm
|
fmax-Min |
25 MHz
|
20 MHz
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e4
|
Max Frequency@Nom-Sup |
|
20000000 Hz
|
Max I(ol) |
|
0.008 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOP16,.3
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare DV74LS193D with alternatives
Compare SN74LS191NSRE4 with alternatives