E-L6561D013TR
vs
UC1842AL883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
QLCC
Package Description
SOP,
CERAMIC, LCC-20
Pin Count
8
20
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
POWER FACTOR CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
25 V
Input Voltage-Min
11 V
11 V
Input Voltage-Nom
14.5 V
15 V
JESD-30 Code
R-PDSO-G8
S-CQCC-N20
Length
4.9 mm
8.89 mm
Number of Functions
1
1
Number of Terminals
8
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Output Current-Max
0.7 A
1 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.03 mm
Surface Mount
YES
YES
Switcher Configuration
SINGLE
BUCK-BOOST
Technology
BCDMOS
BIPOLAR
Temperature Grade
OTHER
MILITARY
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
3.9 mm
8.89 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
No
JESD-609 Code
e0
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Equivalence Code
LCC20,.35SQ
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883 Class B
Supply Current-Max (Isup)
25 mA
Supply Voltage-Max (Vsup)
25 V
Supply Voltage-Min (Vsup)
12 V
Supply Voltage-Nom (Vsup)
11 V
Switching Frequency-Max
500 kHz
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare E-L6561D013TR with alternatives
Compare UC1842AL883B with alternatives