E-L6910A vs CS-5150DR16 feature comparison

E-L6910A STMicroelectronics

Buy Now Datasheet

CS-5150DR16 Cherry Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS CHERRY SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description TSSOP, ,
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION CONSTANT OFF TIME
Input Voltage-Max 12 V 20 V
Input Voltage-Min 5 V 5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm
Number of Functions 1 1
Number of Terminals 16 16
Output Current-Max 1.3 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 1000 kHz 1000 kHz
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm
Base Number Matches 1 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Supply Current-Max (Isup) 13.5 mA
Temperature Grade COMMERCIAL

Compare E-L6910A with alternatives

Compare CS-5150DR16 with alternatives