E-STV8172A vs TDA8172 feature comparison

E-STV8172A STMicroelectronics

Buy Now Datasheet

TDA8172 STMicroelectronics

Buy Now Datasheet
Source Content uid E-STV8172A TDA8172
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code ZFM ZFM
Package Description HEPTAWATT-7 HEPTAWATT-7
Pin Count 7 7
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PZFM-T7
Number of Functions 1
Number of Terminals 7 7
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 35 V
Supply Voltage-Min (Vsup) 10 V 35 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Package Code ZIP
Package Equivalence Code ZIP7,.15,.2TB
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare E-STV8172A with alternatives

Compare TDA8172 with alternatives