E-STV9379A
vs
LA7833
feature comparison
|
Buy Now
Datasheet
|
LA7833
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Source Content uid |
E-STV9379A
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
STMICROELECTRONICS
|
SANYO ELECTRIC CO LTD
|
Part Package Code |
ZFM
|
SFM
|
Package Description |
PLASTIC, HEPTAWATT-7
|
, SIP7,.05TB
|
Pin Count |
7
|
7
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Application |
TV; MONITOR
|
TV
|
Blanking Output |
NO
|
NO
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
VERTICAL DEFLECTION IC
|
JESD-30 Code |
R-PZFM-T7
|
R-PSFM-T7
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
35 V
|
27 V
|
Supply Voltage-Min (Vsup) |
10 V
|
10 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL EXTENDED
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
ZIG-ZAG
|
SINGLE
|
Base Number Matches |
1
|
2
|
Package Equivalence Code |
|
SIP7,.05TB
|
Power Supplies |
|
24 V
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare E-STV9379A with alternatives
Compare LA7833 with alternatives