E-STV9379A vs NTE1684 feature comparison

E-STV9379A STMicroelectronics

Buy Now Datasheet

NTE1684 NTE Electronics Inc

Buy Now Datasheet
Source Content uid E-STV9379A
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS NTE ELECTRONICS INC
Part Package Code ZFM SFM
Package Description PLASTIC, HEPTAWATT-7 SIP-7
Pin Count 7 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PSFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 24 V
Supply Voltage-Min (Vsup) 10 V 24 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 1 1

Compare E-STV9379A with alternatives

Compare NTE1684 with alternatives