E-STV9379A vs TA8427K feature comparison

E-STV9379A STMicroelectronics

Buy Now Datasheet

TA8427K Toshiba America Electronic Components

Buy Now Datasheet
Source Content uid E-STV9379A TA8427K
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TOSHIBA CORP
Part Package Code ZFM SFM
Package Description PLASTIC, HEPTAWATT-7 HSIP-7
Pin Count 7 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Application TV; MONITOR TV
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PSFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 29 V
Supply Voltage-Min (Vsup) 10 V 21 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 1 1
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare E-STV9379A with alternatives

Compare TA8427K with alternatives