E-STV9379A vs TDA4863J feature comparison

E-STV9379A STMicroelectronics

Buy Now Datasheet

TDA4863J NXP Semiconductors

Buy Now Datasheet
Source Content uid E-STV9379A TDA4863J
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Part Package Code ZFM ZIP
Package Description PLASTIC, HEPTAWATT-7 POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN
Pin Count 7 7
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PZIP-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 30 V
Supply Voltage-Min (Vsup) 10 V 9 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Length 13 mm
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Power Supplies 25 V
Seated Height-Max 21.4 mm
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 2.5 mm

Compare E-STV9379A with alternatives

Compare TDA4863J with alternatives