E-STV9379A vs TDA8171 feature comparison

E-STV9379A STMicroelectronics

Buy Now Datasheet

TDA8171 STMicroelectronics

Buy Now Datasheet
Source Content uid E-STV9379A TDA8171
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code ZFM ZFM
Package Description PLASTIC, HEPTAWATT-7 PLASTIC, HEPTAWATT-7
Pin Count 7 7
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 35 V
Supply Voltage-Min (Vsup) 10 V 10 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Power Supplies 10/35 V
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare E-STV9379A with alternatives

Compare TDA8171 with alternatives