E-TDA7384A
vs
TDA7564
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
ZFM
|
ZFM
|
Package Description |
FLEXIWATT-25
|
FLEXIWATT-25
|
Pin Count |
25
|
25
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
18 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
STMicroelectronics
|
Bandwidth-Nom |
20 kHz
|
22 kHz
|
Consumer IC Type |
CLASS AB AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Gain |
26 dB
|
|
Harmonic Distortion |
10%
|
10%
|
JESD-30 Code |
R-XZFM-T25
|
R-PZFM-T25
|
JESD-609 Code |
e3
|
|
Number of Channels |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
25
|
25
|
Output Power-Nom |
26 W
|
46 W
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
ZIP
|
Package Equivalence Code |
ZIP25,.16,.16,40
|
ZIP25,.16,.16,40
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
350 mA
|
300 mA
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BCDMOS
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Supply Voltage-Max (Vsup) |
|
18 V
|
Supply Voltage-Min (Vsup) |
|
8 V
|
|
|
|
Compare E-TDA7384A with alternatives
Compare TDA7564 with alternatives