E2SFA18-28.63636M
vs
ABM8L-3.68640MHZ-S-B-4-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ABRACON LLC
|
Package Description |
ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN
|
ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.30
|
Additional Feature |
AT-CUT CRYSTAL; BULK
|
TAPE AND REEL
|
Aging |
5 PPM/YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
1000 µW
|
5 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e3
|
|
Load Capacitance |
18 pF
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
28.63636 MHz
|
3.6864 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Physical Dimension |
L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch)
|
L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch)
|
Series Resistance |
40 Ω
|
500 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Base Number Matches |
3
|
1
|
|
|
|
Compare E2SFA18-28.63636M with alternatives
Compare ABM8L-3.68640MHZ-S-B-4-T with alternatives