E301MD1AV2QE
vs
E201MD1CQE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Actuator Finish |
CHROME
|
CHROME
|
Actuator Length |
0.3 inch
|
0.3 inch
|
Actuator Material |
BRASS
|
BRASS
|
Actuator Type |
TOGGLE
|
TOGGLE
|
Body Breadth |
16.3068 mm
|
|
Body Height |
21.971 mm
|
|
Body Length or Diameter |
12.7 mm
|
|
Bushing Length |
0.25 inch
|
0.25 inch
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact (AC) Max Rating R Load |
2A@250VAC
|
3A@250VAC
|
Contact Current(AC)-Max |
2 A
|
3 A
|
Contact Current(DC)-Max |
5 A
|
7.5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
7.5A@28VDC
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VRMS V
|
Electrical Life |
30000 Cycle(s)
|
40000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Housing Material |
GLASS FILLED REINFORCED NYLON
|
GLASS FILLED REINFORCED NYLON
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED NYLON
|
GLASS FILLED NYLON
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
MIL-STD
|
MIL-STD
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
3PDT
|
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
SILVER
|
SILVER
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare E301MD1AV2QE with alternatives
Compare E201MD1CQE with alternatives