E5004T
vs
HS00-02560LFTR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
10 BASE-T
|
ETHERNET
|
Height |
5.84 mm
|
2.2 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
28.58 mm
|
19.8 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TAPE & REEL
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:2; 1:1
|
1CT:1CT
|
Width |
16.26 mm
|
19.17 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Additional Feature |
|
COMMON MODE CHOKE AVAILABLE
|
JESD-609 Code |
|
e3
|
Primary Inductance |
|
350 µH
|
Terminal Finish |
|
MATTE TIN
|
|
|
|