EC103B1AP
vs
S4X8TS2AP
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TECCOR ELECTRONICS INC
|
LITTELFUSE INC
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Configuration |
SINGLE
|
|
DC Gate Trigger Current-Max |
0.012 mA
|
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
0.8 A
|
|
Repetitive Peak Off-state Voltage |
200 V
|
|
Repetitive Peak Reverse Voltage |
200 V
|
|
Surface Mount |
NO
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
BOTTOM
|
|
Trigger Device Type |
SCR
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare EC103B1AP with alternatives
Compare S4X8TS2AP with alternatives