EC103C2
vs
2N885
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TECCOR ELECTRONICS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-92
|
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Additional Feature |
SENSITIVE GATE
|
|
Circuit Commutated Turn-off Time-Nom |
60 µs
|
|
Configuration |
SINGLE
|
|
Critical Rate of Rise of Off-State Voltage-Min |
25 V/us
|
|
DC Gate Trigger Current-Max |
0.05 mA
|
0.02 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
0.6 V
|
Holding Current-Max |
5 mA
|
1 mA
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
0.05 mA
|
0.02 mA
|
Non-Repetitive Pk On-state Cur |
20 A
|
20 A
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
On-state Current-Max |
800 A
|
350 A
|
Operating Temperature-Max |
110 °C
|
100 °C
|
Operating Temperature-Min |
-65 °C
|
-60 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
0.8 A
|
|
Repetitive Peak Off-state Leakage Current-Max |
1 µA
|
|
Repetitive Peak Off-state Voltage |
300 V
|
30 V
|
Repetitive Peak Reverse Voltage |
300 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
BOTTOM
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
14
|
|
|
|
Compare EC103C2 with alternatives