EC103D3AP
vs
2N885
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TECCOR ELECTRONICS INC
|
DIGITRON SEMICONDUCTORS
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Configuration |
SINGLE
|
|
DC Gate Trigger Current-Max |
0.5 mA
|
0.02 mA
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
0.8 A
|
|
Repetitive Peak Off-state Voltage |
400 V
|
30 V
|
Repetitive Peak Reverse Voltage |
400 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
BOTTOM
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
14
|
Rohs Code |
|
No
|
DC Gate Trigger Voltage-Max |
|
0.6 V
|
Holding Current-Max |
|
1 mA
|
JESD-609 Code |
|
e0
|
Leakage Current-Max |
|
0.02 mA
|
Non-Repetitive Pk On-state Cur |
|
20 A
|
On-state Current-Max |
|
350 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-60 °C
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare EC103D3AP with alternatives