ECCM2QA12-30.000M
vs
EA2025PA12-30.000MTR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ABRACON LLC
|
Package Description |
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.60.00.60
|
|
Additional Feature |
AT CUT; BULK
|
AT-CUT; TR, 13 INCH
|
Aging |
3 PPM/YEAR
|
3 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.0015%
|
0.0015%
|
Frequency Tolerance |
10 ppm
|
10 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
12 pF
|
12 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
30 MHz
|
30 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Physical Dimension |
L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch)
|
L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch)
|
Series Resistance |
60 Ω
|
60 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
3
|
1
|
|
|
|
Compare ECCM2QA12-30.000M with alternatives
Compare EA2025PA12-30.000MTR with alternatives