ECEA2A121 vs B41858C9127M009 feature comparison

ECEA2A121 Panasonic Electronic Components

Buy Now Datasheet

B41858C9127M009 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.12 mA 0.12 mA
Manufacturer Series HFE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 807 mA 864 mA
Surface Mount NO NO
Tan Delta 0.07 0.08
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
ESR 204 mΩ
JESD-609 Code e3
Packing Method AMMO PACK; TAPE
Terminal Finish Matte Tin (Sn)

Compare ECEA2A121 with alternatives

Compare B41858C9127M009 with alternatives