If you like Findchips… You will love Findchips PRO. Try it Now.

ECEC2AA152EA vs EKMH101LIN152MA25S feature comparison

ECEC2AA152EA Panasonic Electronic Components

Buy Now Datasheet

EKMH101LIN152MA25S Nippon Chemi-con Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP NIPPON CHEMI-CON CORP
Package Description CAN, ROHS COMPLIANT CAN, LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 122 mΩ
JESD-609 Code e3 e3
Leakage Current 1.1619 mA 3 mA
Length 25 mm 25 mm
Manufacturer Series TS-HA KMH
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2100 mA 1980 mA
Series ECE-CA KMH(SNAP-IN)
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2

Compare ECEC2AA152EA with alternatives

Compare EKMH101LIN152MA25S with alternatives