If you like Findchips… You will love Findchips PRO. Try it Now.

ECEC2AA152EA vs LG100M1500BP3-3525 feature comparison

ECEC2AA152EA Panasonic Electronic Components

Buy Now Datasheet

LG100M1500BP3-3525 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP YAGEO CORP
Package Description CAN, ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 122 mΩ
JESD-609 Code e3
Leakage Current 1.1619 mA 4.5 mA
Length 25 mm 25 mm
Manufacturer Series TS-HA LG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2100 mA 1950 mA
Series ECE-CA LG
Surface Mount NO NO
Tan Delta 0.15 0.3
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Packing Method BULK

Compare ECEC2AA152EA with alternatives

Compare LG100M1500BP3-3525 with alternatives