If you like Findchips… You will love Findchips PRO. Try it Now.

ECO-S2AA152EA vs EGG158M100AT1AA feature comparison

ECOS2AA152EA Panasonic Electronic Components

Buy Now Datasheet

EGG158M100AT1AA KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 122 mΩ
JESD-609 Code e3
Leakage Current 1.1619 mA 3 mA
Length 25 mm 25 mm
Manufacturer Series TS-HA EGG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2100 mA 2000 mA
Series ECO-SA EGG
Surface Mount NO NO
Tan Delta 0.15 0.17
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Packing Method Box

Compare ECO-S2AA152EA with alternatives

Compare EGG158M100AT1AA with alternatives