If you like Findchips… You will love Findchips PRO. Try it Now.

ECO-S2AA152EA vs MAL205829152E3 feature comparison

ECOS2AA152EA Panasonic Electronic Components

Buy Now Datasheet

MAL205829152E3 Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 122 mΩ 116 mΩ
JESD-609 Code e3 e3
Leakage Current 1.1619 mA 0.904 mA
Length 25 mm 50 mm
Manufacturer Series TS-HA 058PLL-SI
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2100 mA 2380 mA
Series ECO-SA 058 PLL-SI
Surface Mount NO NO
Tan Delta 0.15
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Packing Method BULK

Compare ECO-S2AA152EA with alternatives

Compare MAL205829152E3 with alternatives