If you like Findchips… You will love Findchips PRO. Try it Now.

ECO-S2AA152EA vs 82DA152M100KB2D feature comparison

ECO-S2AA152EA

Part not found

Search for ECO-S2AA152EA

82DA152M100KB2D Nippon Chemi-con Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 119 mΩ
Leakage Current 1.549193 mA
Manufacturer Series 82DA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 2460 mA
Surface Mount NO
Terminal Shape SNAP-IN
Base Number Matches 1

Compare 82DA152M100KB2D with alternatives