If you like Findchips… You will love Findchips PRO. Try it Now.

ECO-S2AA152EA vs EKMH101LIN152MA25S feature comparison

ECO-S2AA152EA

Part not found

Search for ECO-S2AA152EA

EKMH101LIN152MA25S Nippon Chemi-con Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 3 mA
Length 25 mm
Manufacturer Series KMH
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 1980 mA
Series KMH(SNAP-IN)
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN
Base Number Matches 1

Compare EKMH101LIN152MA25S with alternatives