If you like Findchips… You will love Findchips PRO. Try it Now.

ECO-S2AA152EA vs EYZ00CB415L02W feature comparison

ECO-S2AA152EA

Part not found

Search for ECO-S2AA152EA

EYZ00CB415L02W Vishay Roederstein

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature STANDARD: IEC 60384-4
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 88 mΩ
JESD-609 Code e3
Leakage Current 0.9 mA
Manufacturer Series EYZ
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 3170 mA
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Base Number Matches 1