If you like Findchips… You will love Findchips PRO. Try it Now.

ECO-S2AA152EA vs LG100M1500BP3-3525 feature comparison

ECO-S2AA152EA

Part not found

Search for ECO-S2AA152EA

LG100M1500BP3-3525 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 4.5 mA
Length 25 mm
Manufacturer Series LG
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 1950 mA
Series LG
Surface Mount NO
Tan Delta 0.3
Terminal Shape SNAP-IN
Base Number Matches 1

Compare LG100M1500BP3-3525 with alternatives