If you like Findchips… You will love Findchips PRO. Try it Now.

ECO-S2AA152EA vs MAL205159152E3 feature comparison

ECO-S2AA152EA

Part not found

Search for ECO-S2AA152EA

MAL205159152E3 Vishay BCcomponents

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET)
ESR 95 mΩ
JESD-609 Code e3
Leakage Current 0.9 mA
Length 40 mm
Manufacturer Series 051PEC-PW
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style PCB Mount
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Reference Standard IEC60384-4
Ripple Current 2950 mA
Series 051 PEC-PW
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape FLAT
Base Number Matches 1

Compare MAL205159152E3 with alternatives